Add To Favorites
Product Overview
Digi-Key Part Number RHM.36WCT-ND
Quantity Available 4.071
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHFLR360

Description RES SMD 0.36 OHM 1% 1W 2512
Expanded Description 0.36 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.36
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.36WCT

05:15:53 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39600 3,96
25 0,30960 7,74
50 0,26180 13,09
100 0,20630 20,63
250 0,17452 43,63
500 0,14280 71,40
1.000 0,11106 111,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.36WTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09808
  • Digi-Reel® ? : RHM.36WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback