Add To Favorites
Product Overview
Digi-Key Part Number RHM10KGCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MCR03EZPJ103

Description RES SMD 10K OHM 5% 1/10W 0603
Expanded Description 10k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10KCGCT-ND MCR03ERTJ103 Rohm Semiconductor Cut Tape (CT) ? 0
0,10000 1
RHM10.0KHCT-ND MCR03EZPFX1002 Rohm Semiconductor Cut Tape (CT) ? 0
0,10000 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM10KGCT

01:04:40 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01200 0,12
25 0,00880 0,22
50 0,00700 0,35
100 0,00510 0,51
250 0,00384 0,96
500 0,00308 1,54
1.000 0,00227 2,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10KGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00148
  • Digi-Reel® ? : RHM10KGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback