Add To Favorites
Product Overview
Digi-Key Part Number RHM100GCT-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPJ101

Description RES SMD 100 OHM 5% 1/10W 0603
Expanded Description 100 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100CGCT-ND MCR03ERTJ101 Rohm Semiconductor Cut Tape (CT) ? 4.927 - Immediate
0,09000 1
RHM100HCT-ND MCR03EZPFX1000 Rohm Semiconductor Cut Tape (CT) ? 0
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM100GCT

19:28:33 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01200 0,12
25 0,00840 0,21
50 0,00680 0,34
100 0,00490 0,49
250 0,00372 0,93
500 0,00298 1,49
1.000 0,00220 2,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00144
  • Digi-Reel® ? : RHM100GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback