Add To Favorites
Product Overview
Digi-Key Part Number RHM200KHCT-ND
Quantity Available 1.628
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPFX2003

Description RES SMD 200K OHM 1% 1/10W 0603
Expanded Description 200k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM200KCFCT-ND MCR03ERTF2003 Rohm Semiconductor Cut Tape (CT) ? 26.615 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM200KHCT
RHM200KSCT
RHM200KSCT-ND

00:00:21 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01500 0,15
25 0,01080 0,27
50 0,00820 0,41
100 0,00600 0,60
250 0,00460 1,15
500 0,00366 1,83
1.000 0,00270 2,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM200KHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00176
  • Digi-Reel® ? : RHM200KHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback