Add To Favorites
Product Overview
Digi-Key Part Number RHM100KHCT-ND
Quantity Available 230.681
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03EZPFX1003

Description RES SMD 100K OHM 1% 1/10W 0603
Expanded Description 100k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100KCFCT-ND MCR03ERTF1003 Rohm Semiconductor Cut Tape (CT) ? 944.255 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM100KHCT
RHM100KSCT
RHM100KSCT-ND

08:48:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01500 0,15
25 0,01120 0,28
50 0,00840 0,42
100 0,00610 0,61
250 0,00472 1,18
500 0,00376 1,88
1.000 0,00277 2,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100KHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 220.000 - Immediate
  • Unit Price: 0,00181
  • Digi-Reel® ? : RHM100KHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback