Add To Favorites
Product Overview
Digi-Key Part Number RHM4.7KCGCT-ND
Quantity Available 111.907
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03ERTJ472

Description RES SMD 4.7K OHM 5% 1/10W 0603
Expanded Description 4.7k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM4.7KGCT-ND MCR03EZPJ472 Rohm Semiconductor Cut Tape (CT) ? 264.313 - Immediate
0,10000 1
RHM4.7KAYCT-ND KTR03EZPF4701 Rohm Semiconductor Cut Tape (CT) ? 3.929 - Immediate
0,13000 1
RHM4.70KCFCT-ND MCR03ERTF4701 Rohm Semiconductor Cut Tape (CT) ? 137.710 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM4.7KCGCT

10:18:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01600 0,16
25 0,01160 0,29
50 0,00880 0,44
100 0,00650 0,65
250 0,00504 1,26
500 0,00402 2,01
1.000 0,00295 2,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM4.7KCGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,00212
  • Digi-Reel® ? : RHM4.7KCGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 111.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback