Add To Favorites
Product Overview
Digi-Key Part Number RHM22KCGCT-ND
Quantity Available 2.497
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03ERTJ223

Description RES SMD 22K OHM 5% 1/10W 0603
Expanded Description 22k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM22KAYCT-ND KTR03EZPF2202 Rohm Semiconductor Cut Tape (CT) ? 2.260 - Immediate
0,13000 1
RHM22.0KCFCT-ND MCR03ERTF2202 Rohm Semiconductor Cut Tape (CT) ? 167.436 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM22KCGCT

10:16:41 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01600 0,16
25 0,01120 0,28
50 0,00860 0,43
100 0,00630 0,63
250 0,00488 1,22
500 0,00390 1,95
1.000 0,00287 2,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM22KCGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00206
  • Digi-Reel® ? : RHM22KCGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback