Add To Favorites
Product Overview
Digi-Key Part Number RHM30.1KLCT-ND
Quantity Available 25.203
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPF3012

Description RES SMD 30.1K OHM 1% 1/16W 0402
Expanded Description 30.1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30.1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM30.1KCDCT-ND MCR01MRTF3012 Rohm Semiconductor Cut Tape (CT) ? 9.579 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM30.1KLCT

09:35:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01840 0,46
50 0,01400 0,70
100 0,01030 1,03
250 0,00784 1,96
500 0,00630 3,15
1.000 0,00463 4,63
5.000 0,00332 16,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM30.1KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00262
  • Digi-Reel® ? : RHM30.1KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback