Add To Favorites
Product Overview
Digi-Key Part Number RHM1.00KLDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MCR01MZPF1001

Description RES SMD 1K OHM 1% 1/16W 0402
Expanded Description 1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00KCDDKR-ND MCR01MRTF1001 Rohm Semiconductor Digi-Reel® ? 602.116 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.00KLDKR

01:13:44 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01840 0,46
50 0,01420 0,71
100 0,01040 1,04
250 0,00792 1,98
500 0,00636 3,18
1.000 0,00468 4,68
5.000 0,00335 16,77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00265
  • Cut Tape (CT) ? : RHM1.00KLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000
Send Feedback