Add To Favorites
Product Overview
Digi-Key Part Number RHM1.00KLCT-ND
Quantity Available 22.149
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPF1001

Description RES SMD 1K OHM 1% 1/16W 0402
Expanded Description 1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00KCDCT-ND MCR01MRTF1001 Rohm Semiconductor Cut Tape (CT) ? 163.352 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.00KLCT

07:23:39 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02600 0,26
25 0,01880 0,47
50 0,01440 0,72
100 0,01060 1,06
250 0,00808 2,02
500 0,00646 3,23
1.000 0,00476 4,76
5.000 0,00341 17,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00269
Send Feedback