Add To Favorites
Product Overview
Digi-Key Part Number RHM10CECT-ND
Quantity Available 54.169
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ100

Description RES SMD 10 OHM 5% 1/16W 0402
Expanded Description 10 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10.0CDCT-ND MCR01MRTF10R0 Rohm Semiconductor Cut Tape (CT) ? 477.985 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM10CECT

13:13:54 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01700 0,17
25 0,01240 0,31
50 0,00940 0,47
100 0,00690 0,69
250 0,00532 1,33
500 0,00424 2,12
1.000 0,00312 3,12
5.000 0,00224 11,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10CETR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00194
  • Digi-Reel® ? : RHM10CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback