Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0CECT-ND
Quantity Available 727.038
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ000

Description RES SMD 0.0OHM JUMPER 1/16W 0402
Expanded Description 0.0 Ohm Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM0.0JCT-ND MCR01MZPJ000 Rohm Semiconductor Cut Tape (CT) ? 0
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM0.0CECT

12:48:02 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01200 0,12
25 0,00840 0,21
50 0,00660 0,33
100 0,00490 0,49
250 0,00368 0,92
500 0,00296 1,48
1.000 0,00218 2,18
5.000 0,00156 7,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0CETR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 730.000 - Immediate
  • Unit Price: 0,00123
  • Digi-Reel® ? : RHM0.0CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 734.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback