Add To Favorites
Product Overview
Digi-Key Part Number RHM1.00CDCT-ND
Quantity Available 10.997
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTFL1R00

Description RES SMD 1 OHM 1% 1/16W 0402
Expanded Description 1 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, Low Ohmic
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.00CDCT

09:02:26 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01320 0,33
50 0,01000 0,50
100 0,00740 0,74
250 0,00564 1,41
500 0,00450 2,25
1.000 0,00330 3,30
5.000 0,00237 11,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00CDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00187
  • Digi-Reel® ? : RHM1.00CDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback