Add To Favorites
Product Overview
Digi-Key Part Number RHM6.2KCDCT-ND
Quantity Available 20.302
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF6201

Description RES SMD 6.2K OHM 1% 1/16W 0402
Expanded Description 6.2k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.2k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM6.2KCDCT

20:55:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02500 0,25
25 0,01800 0,45
50 0,01380 0,69
100 0,01020 1,02
250 0,00772 1,93
500 0,00618 3,09
1.000 0,00455 4,55
5.000 0,00327 16,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.2KCDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00284
  • Digi-Reel® ? : RHM6.2KCDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback