Add To Favorites
Product Overview
Digi-Key Part Number RHM2.70KCDCT-ND
Quantity Available 29.189
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF2701

Description RES SMD 2.7K OHM 1% 1/16W 0402
Expanded Description 2.7k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM2.70KLCT-ND MCR01MZPF2701 Rohm Semiconductor Cut Tape (CT) ? 25.508 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM2.70KCDCT

23:29:11 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01760 0,44
50 0,01360 0,68
100 0,01000 1,00
250 0,00760 1,90
500 0,00608 3,04
1.000 0,00447 4,47
5.000 0,00321 16,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.70KCDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00279
  • Digi-Reel® ? : RHM2.70KCDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback