Add To Favorites
Product Overview
Digi-Key Part Number RHM100CDCT-ND
Quantity Available 288.405
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF1000

Description RES SMD 100 OHM 1% 1/16W 0402
Expanded Description 100 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100LCT-ND MCR01MZPF1000 Rohm Semiconductor Cut Tape (CT) ? 446.432 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM100CDCT

02:42:51 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02400 0,24
25 0,01760 0,44
50 0,01340 0,67
100 0,00990 0,99
250 0,00752 1,88
500 0,00602 3,01
1.000 0,00443 4,43
5.000 0,00318 15,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100CDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 280.000 - Immediate
  • Unit Price: 0,00276
  • Digi-Reel® ? : RHM100CDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 288.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback