Add To Favorites
Product Overview
Digi-Key Part Number RHM10MABCT-ND
Quantity Available 10.256
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YZPF1005

Description RES SMD 10M OHM 1% 1/20W 0201
Expanded Description 10M Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
MCR006YZPF Specifications
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2146 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10MCBCT-ND MCR006YRTF1005 Rohm Semiconductor Cut Tape (CT) ? 172.080 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM10MABCT

12:59:37 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06000 0,60
25 0,04320 1,08
50 0,03280 1,64
100 0,02430 2,43
250 0,01848 4,62
500 0,01478 7,39
1.000 0,01089 10,89
5.000 0,00780 39,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10MABTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00616
  • Digi-Reel® ? : RHM10MABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback