Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0KCCCT-ND
Quantity Available 36.051
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ102

Description RES SMD 1K OHM 5% 1/20W 0201
Expanded Description 1k Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.0KCBCT-ND MCR006YRTF1001 Rohm Semiconductor Cut Tape (CT) ? 59.260 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.0KCCCT

18:51:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03900 0,39
25 0,02880 0,72
50 0,02180 1,09
100 0,01610 1,61
250 0,01228 3,07
500 0,00980 4,90
1.000 0,00723 7,23
5.000 0,00518 25,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0KCCTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00450
  • Digi-Reel® ? : RHM1.0KCCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback