Add To Favorites
Product Overview
Digi-Key Part Number RHM1.50KYCT-ND
Quantity Available 15.667
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR18EZPF1501

Description RES SMD 1.5K OHM 3/4W 1206 WIDE
Expanded Description 1.5k Ohm ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2148 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.50KYCT

13:37:12 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13900 1,39
25 0,10120 2,53
50 0,07360 3,68
100 0,05450 5,45
250 0,04180 10,45
500 0,03294 16,47
1.000 0,02280 22,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.50KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01728
  • Digi-Reel® ? : RHM1.50KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback