Add To Favorites
Product Overview
Digi-Key Part Number RHM1207CT-ND
Quantity Available 5.261
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR10EZPF1200

Description RES SMD 120 OHM 1/4W 0805 WIDE
Expanded Description 120 Ohm ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1207CT

08:44:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26100 2,61
25 0,19000 4,75
50 0,13780 6,89
100 0,10210 10,21
250 0,07840 19,60
500 0,06178 30,89
1.000 0,04276 42,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1207TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03239
  • Digi-Reel® ? : RHM1207DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback