Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0MPCT-ND
Quantity Available 34.739
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPJ105

Description RES SMD 1M OHM 5% 1/4W 1206
Expanded Description 1M Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2147 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1MAICT-ND KTR18EZPF1004 Rohm Semiconductor Cut Tape (CT) ? 92.397 - Immediate
0,19000 1
RHM1.00MFTR-ND MCR18EZHF1004 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00829 5.000  Non-Stock ?
RHM1.0METR-ND MCR18EZHJ105 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00667 5.000  Non-Stock ?
RHM1.00MCJCT-ND MCR18ERTF1004 Rohm Semiconductor Cut Tape (CT) ? 52.134 - Immediate
0,10000 1
RHM1MAITR-ND KTR18EZPF1004 Rohm Semiconductor Tape & Reel (TR) ? 90.000 - Immediate
0,02016 5.000
Additional Resources
Standard Package ? 1
Other Names RHM1.0MPCT

19:17:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11900 1,19
25 0,08240 2,06
50 0,06440 3,22
100 0,04600 4,60
250 0,03580 8,95
500 0,02846 14,23
1.000 0,02020 20,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0MPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01420
  • Digi-Reel® ? : RHM1.0MPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback