Add To Favorites
Product Overview
Digi-Key Part Number RHM10.0KAICT-ND
Quantity Available 9.282
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPF1002

Description RES SMD 10K OHM 1% 1/4W 1206
Expanded Description 10k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2147 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10.0KCJCT-ND MCR18ERTF1002 Rohm Semiconductor Cut Tape (CT) ? 18.339 - Immediate
0,09000 1
RHM10.0KFTR-ND MCR18EZHF1002 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00806 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM10.0KAICT

00:19:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,15800 1,58
25 0,11520 2,88
50 0,08340 4,17
100 0,06180 6,18
250 0,04748 11,87
500 0,03738 18,69
1.000 0,02588 25,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10.0KAITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01961
  • Digi-Reel® ? : RHM10.0KAIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback