Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number KDZTR3.9BCT-ND
Quantity Available 2.138
Can ship immediately
Manufacturer

Manufacturer Part Number

KDZTR3.9B

Description DIODE ZENER 4.1V 1W PMDU
Expanded Description Zener Diode 4.1V 1W ±6% Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KDZ3.9B
Featured Product KDZ Series Zener Diodes
PCN Part Status Change PMDU Pkg Series Status 12/Oct/2016
Catalog Page 1565 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 4.1V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 40µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KDZVTR3.9BCT-ND KDZVTR3.9B Rohm Semiconductor Cut Tape (CT) ? 1.370 - Immediate
0,52000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KDZTR3.9BCT

19:05:50 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41100 4,11
25 0,34680 8,67
100 0,28220 28,22
250 0,23376 58,44
500 0,19346 96,73
1.000 0,14509 145,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZTR3.9BTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12913
Send Feedback