Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IMX9T110CT-ND
Quantity Available 38.274
Can ship immediately
Manufacturer

Manufacturer Part Number

IMX9T110

Description TRANS 2NPN 20V 0.5A 6SMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 500mA 350MHz 300mW Surface Mount SMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IMX9
Catalog Page 1559 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 560 @ 10mA, 3V
Power - Max 300mW
Frequency - Transition 350MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
 
Additional Resources
Standard Package ? 1
Other Names IMX9T110CT

22:24:52 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,37700 3,77
25 0,31000 7,75
100 0,24790 24,79
250 0,18032 45,08
500 0,14650 73,25
1.000 0,11270 112,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMX9T110TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09848
  • Digi-Reel® ? : IMX9T110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback