Add To Favorites
Product Overview
Digi-Key Part Number RHM47KCT-ND
Quantity Available 13.170
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR10EZPJ470

Description RES SMD 47 OHM 5% 0.4W 0805
Expanded Description 47 Ohm ±5% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2147 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 0.4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR10EZPF47R0-ND ESR10EZPF47R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0,01558 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM47KCT

03:26:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07500 0,75
25 0,05120 1,28
50 0,04000 2,00
100 0,02860 2,86
250 0,02228 5,57
500 0,01770 8,85
1.000 0,01256 12,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM47KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00883
  • Digi-Reel® ? : RHM47KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback