Add To Favorites
Product Overview
Digi-Key Part Number RHM510DCT-ND
Quantity Available 21.737
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR03EZPJ511

Description RES SMD 510 OHM 5% 1/4W 0603
Expanded Description 510 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2147 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 510
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR03EZPF5100-ND ESR03EZPF5100 Rohm Semiconductor Tape & Reel (TR) ? 0
0,01270 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM510DCT

22:02:03 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07400 0,74
25 0,05080 1,27
50 0,03960 1,98
100 0,02830 2,83
250 0,02204 5,51
500 0,01752 8,76
1.000 0,01243 12,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM510DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00873
  • Digi-Reel® ? : RHM510DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback