Add To Favorites
Product Overview
Digi-Key Part Number RHM1000CT-ND
Quantity Available 4.461
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR01MZPJ100

Description RES SMD 10 OHM 5% 1/5W 0402
Expanded Description 10 Ohm ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR01MZPF10R0-ND ESR01MZPF10R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0,02808 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM1000CT

19:27:51 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18600 1,86
25 0,13520 3,38
50 0,09780 4,89
100 0,07270 7,27
250 0,05576 13,94
500 0,04392 21,96
1.000 0,03041 30,41
5.000 0,02534 126,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1000TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02150
  • Digi-Reel® ? : RHM1000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback