Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EMX4T2RCT-ND
Quantity Available 11.994
Can ship immediately
Manufacturer

Manufacturer Part Number

EMX4T2R

Description TRANS 2NPN 20V 0.05A 6EMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMX4, UMX4N, IMX4
Catalog Page 1559 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 10V
Power - Max 150mW
Frequency - Transition 1.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMX4T2RCT

17:39:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,48700 4,87
25 0,42560 10,64
100 0,36480 36,48
250 0,31616 79,04
500 0,26752 133,76
1.000 0,20671 206,71
2.500 0,18848 471,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMX4T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,17118
  • Digi-Reel® ? : EMX4T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback