Add To Favorites
Product Overview
Digi-Key Part Number EMG8T2RCT-ND
Quantity Available 23.877
Can ship immediately
Manufacturer

Manufacturer Part Number

EMG8T2R

Description TRANS 2NPN PREBIAS 0.15W EMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMG8, UMG8N
Catalog Page 1558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
 
Additional Resources
Standard Package ? 1
Other Names EMG8T2RCT

06:24:55 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36700 3,67
25 0,30120 7,53
100 0,24110 24,11
250 0,17540 43,85
500 0,14250 71,25
1.000 0,10962 109,62
2.500 0,09866 246,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMG8T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,09047
  • Digi-Reel® ? : EMG8T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback