Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE6110BCT-ND
Quantity Available 84.524
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE6110B

Description DIODE ZENER 10V 150MW EMD2
Expanded Description Zener Diode 10V 150mW ±2% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ10B
Catalog Page 1565 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±2%
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 7V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R10BCT-ND EDZVT2R10B Rohm Semiconductor Cut Tape (CT) ? 177 - Immediate
0,23000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EDZTE6110BCT

14:49:20 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,20200 5,05
100 0,15290 15,29
250 0,10820 27,05
500 0,08654 43,27
1.000 0,06635 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE6110BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : EDZTE6110BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback