Add To Favorites
Product Overview
Digi-Key Part Number DTC143ZEBTLCT-ND
Quantity Available 1.224
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC143ZEBTL

Description TRANS PREBIAS NPN 150MW EMT3F
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount EMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC143Z Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC143ZEBTLCT

16:29:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,14720 3,68
100 0,11420 11,42
250 0,07180 17,95
500 0,06120 30,60
1.000 0,04161 41,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC143ZEBTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03642
  • Digi-Reel® ? : DTC143ZEBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback