Add To Favorites
Product Overview
Digi-Key Part Number DAN222MT2LCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DAN222MT2L

Description DIODE ARRAY GP 80V 100MA VMD3
Expanded Description Diode Array 1 Pair Common Cathode Standard 80V 100mA Surface Mount SOT-723
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DAN222M
Product Training Modules Diodes Overview
Catalog Page 1564 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMD3
 
Additional Resources
Standard Package ? 1
Other Names DAN222MT2LCT

00:16:43 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39600 3,96
25 0,30720 7,68
100 0,23270 23,27
250 0,16464 41,16
500 0,13170 65,85
1.000 0,10097 100,97
2.500 0,08780 219,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAN222MT2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,07672
  • Digi-Reel® ? : DAN222MT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback