Add To Favorites
Product Overview
Digi-Key Part Number BU4SU69G2CT-ND
Quantity Available 10.611
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4SU69G2-TR

Description IC INVERTER SINGLE 5SSOP
Expanded Description Inverter IC 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU4SU69G2
Catalog Page 1305 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series 4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 3 V ~ 16 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1 V ~ 2.5 V
Logic Level - High 4 V ~ 12.5 V
Max Propagation Delay @ V, Max CL 25ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-SSOP
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU4SU69G2-CT
BU4SU69G2-CT-ND
BU4SU69G2CT

21:51:57 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60200 6,02
25 0,53360 13,34
100 0,46470 46,47
250 0,40452 101,13
500 0,34426 172,13
1.000 0,27540 275,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4SU69G2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,24232
  • Digi-Reel® ? : BU4SU69G2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback