Add To Favorites
Product Overview
Digi-Key Part Number BU4S81G2CT-ND
Quantity Available 14.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4S81G2-TR

Description IC GATE AND 1CH 2-INP 5-SSOP
Expanded Description AND Gate IC 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU4S81G2
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series 4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 16 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-SSOP
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU4S81G2CT

21:35:53 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61200 6,12
25 0,54280 13,57
100 0,47250 47,25
250 0,41128 102,82
500 0,35002 175,01
1.000 0,28002 280,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4S81G2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,24638
  • Digi-Reel® ? : BU4S81G2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback