Add To Favorites
Product Overview
Digi-Key Part Number BU4S01G2CT-ND
Quantity Available 2.183
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4S01G2-TR

Description IC GATE NOR 1CH 2-INP 5-SSOP
Expanded Description NOR Gate IC 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU4S01G2 Datasheet
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series 4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 16 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-SSOP
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU4S01G2-CT
BU4S01G2-CT-ND
BU4S01G2CT

22:09:33 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57400 5,74
25 0,50880 12,72
100 0,44300 44,30
250 0,38564 96,41
500 0,32822 164,11
1.000 0,26257 262,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4S01G2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,23102
  • Digi-Reel® ? : BU4S01G2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback