Add To Favorites
Product Overview
Digi-Key Part Number BU18TA2WNVXCT-ND
Quantity Available 9.108
Can ship immediately
Manufacturer

Manufacturer Part Number

BU18TA2WNVX-TR

Description IC REG LDO 1.8V 0.2A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 4-SSON-EP (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxTA2WNVX-TR Series
Featured Product CMOS LDO Regulators
Catalog Page 1305 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-SSON-EP (1.2x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU18TA2WNVX-CT
BU18TA2WNVX-CT-ND
BU18TA2WNVXCT

06:01:57 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,53900 5,39
25 0,47680 11,92
100 0,41550 41,55
250 0,36156 90,39
500 0,30772 153,86
1.000 0,24617 246,17
2.500 0,22309 557,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU18TA2WNVXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,20166
  • Digi-Reel® ? : BU18TA2WNVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback