Add To Favorites
Product Overview
Digi-Key Part Number BH76360FV-E2CT-ND
Quantity Available 4.149
Can ship immediately
Manufacturer

Manufacturer Part Number

BH76360FV-E2

Description IC VIDEO DVR -0.1DB CLAMP 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH763xxFVM,FV
Catalog Page 1305 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 6:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate -
Current - Supply 10mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.8 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BH76360FV-E2CT

08:59:10 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,40400 24,04
25 2,16360 54,09
100 1,97130 197,13
250 1,77900 444,75
500 1,59626 798,13
1.000 1,34625 1.346,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76360FV-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,24169
  • Digi-Reel® ? : BH76360FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback