Add To Favorites
Product Overview
Digi-Key Part Number BH33PB1WHFVCT-ND
Quantity Available 6.368
Can ship immediately
Manufacturer

Manufacturer Part Number

BH33PB1WHFV-TR

Description IC REG LDO 3.3V 0.15A 5HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BHxxPB1WHFV Series
Featured Product CMOS LDO Regulators
Catalog Page 1304 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.315V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
Additional Resources
Standard Package ? 1
Other Names BH33PB1WHFV-CT
BH33PB1WHFV-CT-ND
BH33PB1WHFVCT

18:01:27 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55000 5,50
25 0,48720 12,18
100 0,42440 42,44
250 0,36936 92,34
500 0,31438 157,19
1.000 0,25150 251,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH33PB1WHFVTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22128
  • Digi-Reel® ? : BH33PB1WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback