Add To Favorites
Product Overview
Digi-Key Part Number BH1780GLI-E2CT-ND
Quantity Available 8.483
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1780GLI-E2

Description IC AMBIENT LIGHT SENSOR 4WLGA
Expanded Description Optical Sensor Ambient I²C 4-WLGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1780GLI
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 2.3 V ~ 3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WLGA
Supplier Device Package 4-WLGA (2x2)
 
You May Also Be Interested In
  • SHT20 - Sensirion AG | 1649-1004-1-ND DigiKey Electronics
  • SHT20
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 3% SMD
  • Unit Price 7,79000
  • 1649-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names BH1780GLI-E2CT

10:53:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
5 3,32600 16,63
10 2,93800 29,38
25 2,38320 59,58
50 2,10640 105,32
100 2,05090 205,09
500 1,71830 859,15
1.000 1,60743 1.607,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1780GLI-E2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,41091
  • Digi-Reel® ? : BH1780GLI-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback