Add To Favorites
Product Overview
Digi-Key Part Number BD5230GCT-ND
Quantity Available 3.691
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5230G-TR

Description IC DETECTOR VOLT 3.0V ODRN 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD5230GCT

21:17:48 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40900 4,09
25 0,34440 8,61
100 0,28040 28,04
250 0,23232 58,08
500 0,19224 96,12
1.000 0,14419 144,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5230GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12832
  • Digi-Reel® ? : BD5230GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback