Add To Favorites
Product Overview
Digi-Key Part Number BD45455GCT-ND
Quantity Available 4.725
Can ship immediately
Manufacturer

Manufacturer Part Number

BD45455G-TR

Description IC RESET OD 4.5V 50MS 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD45zzz, BD46zzz Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 45 ms Minimum
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD45455GCT

17:42:20 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59200 5,92
25 0,52480 13,12
100 0,45700 45,70
250 0,39772 99,43
500 0,33848 169,24
1.000 0,27079 270,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45455GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23825
  • Digi-Reel® ? : BD45455GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback