Add To Favorites
Product Overview
Digi-Key Part Number BD1020HFVCT-ND
Quantity Available 2.004
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1020HFV-TR

Description SENSOR TEMP ANLG VOLT 5-HVSOF
Expanded Description Temperature Sensor Analog, Local -30°C ~ 100°C 8.2mV/°C 5-HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD1020HFV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -30°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4 V ~ 5.5 V
Resolution 8.2mV/°C
Features -
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition 30°C (-30°C ~ 100°C)
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-HVSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD1020HFV-CT
BD1020HFV-CT-ND
BD1020HFVCT

05:58:21 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,74200 3,71
10 0,64600 6,46
25 0,56720 14,18
50 0,47100 23,55
100 0,40120 40,12
500 0,34890 174,45
1.000 0,30529 305,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD1020HFVTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,26564
  • Digi-Reel® ? : BD1020HFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback