Add To Favorites
Product Overview
Digi-Key Part Number BA7810FP-E2CT-ND
Quantity Available 6.708
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7810FP-E2

Description IC REG LDO 10V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 10V 1A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA78(M)xx Series
Product Training Modules Standard LDO Regulator ICs
Featured Product CMOS LDO Regulators
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 10V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input 12.5 V ~ 25 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Additional Resources
Standard Package ? 1
Other Names BA7810FP-E2CT

15:46:26 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,01500 10,15
25 0,91640 22,91
100 0,80170 80,17
250 0,70352 175,88
500 0,62172 310,86
1.000 0,49084 490,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7810FP-E2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44477
  • Digi-Reel® ? : BA7810FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback