Add To Favorites
Product Overview
Digi-Key Part Number BA12003BF-E2CT-ND
Quantity Available 3.195
Can ship immediately
Manufacturer

Manufacturer Part Number

BA12003BF-E2

Description IC TRANS ARRAY 60V .5A 16SOP
Expanded Description 7/0 Driver 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA12001B/3B/3BF/4B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 7/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply -
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA12003BF-E2CT

00:03:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28100 12,81
25 1,15720 28,93
100 1,01240 101,24
250 0,88848 222,12
500 0,78514 392,57
1.000 0,61985 619,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA12003BF-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,56168
  • Digi-Reel® ? : BA12003BF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback