Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SK3019TLCT-ND
Quantity Available 164.784
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK3019TL

Description MOSFET N-CH 30V .1A SOT416
Expanded Description N-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SK3019
Featured Product MOSFET ECOMOS
Catalog Page 1554 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package EMT3
Package / Case SC-75, SOT-416
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK3019TLCT

13:39:01 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35800 3,58
25 0,25720 6,43
100 0,20010 20,01
250 0,12576 31,44
500 0,10720 53,60
1.000 0,07290 72,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK3019TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 162.000 - Immediate
  • Unit Price: 0,06079
  • Digi-Reel® ? : 2SK3019TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 164.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback