Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SB1386T100QCT-ND
Quantity Available 7.956
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1386T100Q

Description TRANS PNP 20V 5A SOT-89
Expanded Description Bipolar (BJT) Transistor PNP 20V 5A 120MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1386/1412/1326
Catalog Page 1561 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V
Power - Max 2W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SB1386T100QCT

09:49:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53400 5,34
25 0,46720 11,68
100 0,40040 40,04
250 0,34700 86,75
500 0,29362 146,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1386T100QTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,22027
  • Digi-Reel® ? : 2SB1386T100QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback