Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SB1260T100RCT-ND
Quantity Available 4.296
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1260T100R

Description TRANS PNP 80V 1A SOT-89
Expanded Description Bipolar (BJT) Transistor PNP 80V 1A 100MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1260/1181
Catalog Page 1561 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V
Power - Max 2W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SB1260T100RCT

08:36:35 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,41900 4,19
25 0,36680 9,17
100 0,31430 31,43
250 0,27248 68,12
500 0,23054 115,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1260T100RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17296
  • Digi-Reel® ? : 2SB1260T100RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback