Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SB1182TLQCT-ND
Quantity Available 23.550
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1182TLQ

Description TRANS PNP 32V 2A SOT-428
Expanded Description Bipolar (BJT) Transistor PNP 32V 2A 100MHz 10W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1182/1240
Catalog Page 1562 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V
Power - Max 10W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SB1182TLQCT

20:02:34 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80100 8,01
25 0,70960 17,74
100 0,61790 61,79
250 0,53784 134,46
500 0,45772 228,86
1.000 0,36618 366,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1182TLQTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,32218
  • Digi-Reel® ? : 2SB1182TLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback