Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SA2094TLQCT-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA2094TLQ

Description TRANS PNP 60V 2A TSMT3
Expanded Description Bipolar (BJT) Transistor PNP 60V 2A 300MHz 500mW Surface Mount TSMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SA2094
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V
Power - Max 500mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SA2094TLQCT

16:49:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,42300 4,23
25 0,35640 8,91
100 0,29020 29,02
250 0,24040 60,10
500 0,19896 99,48
1.000 0,14921 149,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA2094TLQTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13279
  • Digi-Reel® ? : 2SA2094TLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback