Add To Favorites
Product Overview
Digi-Key Part Number 696-1228-1-ND
Quantity Available 3.799
Can ship immediately
Manufacturer

Manufacturer Part Number

S3-220RF1

Description RES SMD 220 OHM 1% 3W 6327
Expanded Description 220 Ohm ±1% 3W Chip Resistor 6327 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 6327 J-Lead
Supplier Device Package -
Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm)
Height - Seated (Max) 0.268" (6.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1228-1
S-3-220FCT
S-3-220FCT-ND

18:57:23 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,24800 12,48
25 1,14720 28,68
50 1,04680 52,34
100 0,90580 90,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1228-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,69536
  • Digi-Reel® ? : 696-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback